Engel Workwear 5328-142 Grey, White Water Repellent Unisex Gilet, L
- RS Stock No.:
- 839-644
- Mfr. Part No.:
- 5328-142-30179-L
- Manufacturer:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,928.38
(exc. VAT)
PHP7,759.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,928.38 |
*price indicative
- RS Stock No.:
- 839-644
- Mfr. Part No.:
- 5328-142-30179-L
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Gilet | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Waistcoat | |
| Series | 5328-142 | |
| Outer Material | Polyester | |
| Number of Pockets | 3 | |
| Closure Type | Front Zip | |
| Resistance Features | Water Repellent | |
| Colour | Grey, White | |
| Standards/Approvals | OEKO-TEX | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Gilet | ||
Size L | ||
Gender Unisex | ||
Sub Type Waistcoat | ||
Series 5328-142 | ||
Outer Material Polyester | ||
Number of Pockets 3 | ||
Closure Type Front Zip | ||
Resistance Features Water Repellent | ||
Colour Grey, White | ||
Standards/Approvals OEKO-TEX | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Engel Workwear smart and practical vest in a lightweight quilted design is a perfect combination of functionality and flexibility. Stretchable softshell on the yoke provides increased mobility and an optimal fit.
Light quilted vest combined with softshell for good flexibility
Yoke in stretchable softshell fabric for increased movement
Soft and wind-protective inner collar for good comfort
Related links
- Engel Workwear 5328-142 Grey S
- Engel Workwear 5328-142 Grey M
- Engel Workwear 5328-142 Grey 2XL
- Engel Workwear 5328-142 Grey XL
- Mascot Workwear 20065-318 White Water Repellent Unisex Gilet, L
- Mascot Workwear 18075-318 Black L
- Mascot Workwear 18075-318 Blue Water Repellent Unisex Gilet, L
- Mascot Workwear 18075-318 Anthracite Water Repellent Unisex Gilet, L
