Delta Plus ACTON Navy Blue Water Repellent, Windproof Unisex Bodywarmer, L
- RS Stock No.:
- 805-938
- Mfr. Part No.:
- ACTONBMGT
- Manufacturer:
- Delta Plus
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,395.24
(exc. VAT)
PHP3,802.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,395.24 |
*price indicative
- RS Stock No.:
- 805-938
- Mfr. Part No.:
- ACTONBMGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bodywarmer | |
| Size | L | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 3 | |
| Lining Material | 100% Recycled Polyester | |
| Series | ACTON | |
| Outer Material | Recycled Polyester, Softshell | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Windproof | |
| Colour | Navy Blue | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bodywarmer | ||
Size L | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 3 | ||
Lining Material 100% Recycled Polyester | ||
Series ACTON | ||
Outer Material Recycled Polyester, Softshell | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Windproof | ||
Colour Navy Blue | ||
Sleeve Type Sleeveless | ||
Standards/Approvals EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DELTA PLUS Bodywarmer is a hybrid vest designed to provide warmth with a quilted TOP and enhanced mobility from its softshell bottom. Ideal for outdoor tasks, it ensures comfort in cold weather conditions.
Lightweight construction offers superior comfort during wear
Windproof design provides protection against chilly winds
Quick-drying fabric helps maintain dryness in warm weather
Water-repellent material ensures you stay dry in light rain
Related links
- Delta Plus ACTON Navy Blue Water Repellent XL
- Delta Plus ACTON Navy Blue Water Repellent 3XL
- Delta Plus ACTON Navy Blue Water Repellent S
- Delta Plus ACTON Navy Blue Water Repellent M
- Delta Plus ACTON Navy Blue Water Repellent XXL
- Delta Plus ACTON Black Water Repellent L
- Delta Plus ACTON Black Water Repellent XL
- Delta Plus ACTON Black Water Repellent M
