Helly Hansen MANCHESTER 2.0 Grey Fog Durable Water Repellent Men's Hi Vis Vest, L

This image is representative of the product range

Subtotal (1 unit)*

PHP7,902.79

(exc. VAT)

PHP8,851.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,902.79

*price indicative

RS Stock No.:
775-101
Mfr. Part No.:
74086_910-L
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

L

Product Type

Hi Vis Vest

Gender

Men

Sub Type

Vest

Outer Material

94% Polyester

Number of Pockets

2

Series

MANCHESTER 2.0

Lining Material

Brushed Fleece

Closure Type

Front Zip

Resistance Features

Durable Water Repellent

Colour

Grey Fog

Sleeve Type

Sleeveless

Standards/Approvals

OEKO-TEX® approved main fabric

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Vest is designed for versatility and comfort, featuring a breathable fabric that provides weather protection while allowing freedom of movement.

No shoulder seams offer a sleek design and comfort

Brushed fleece inside collar adds warmth and softness

Adjustable hem with elastic draw cord for a customized fit

Extended back design improves comfort during wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy