Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, XL
- RS Stock No.:
- 773-487
- Mfr. Part No.:
- 74086_950-XL
- Manufacturer:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
PHP7,902.79
(exc. VAT)
PHP8,851.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,902.79 |
*price indicative
- RS Stock No.:
- 773-487
- Mfr. Part No.:
- 74086_950-XL
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Hi Vis Vest | |
| Size | XL | |
| Gender | Men | |
| Sub Type | Vest | |
| Outer Material | 94% Polyester | |
| Lining Material | Brushed Fleece | |
| Series | MANCHESTER 2.0 | |
| Number of Pockets | 2 | |
| Closure Type | Front Zip | |
| Resistance Features | Durable Water Repellent | |
| Colour | Ebony | |
| Standards/Approvals | OEKO-TEX® approved main fabric | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Hi Vis Vest | ||
Size XL | ||
Gender Men | ||
Sub Type Vest | ||
Outer Material 94% Polyester | ||
Lining Material Brushed Fleece | ||
Series MANCHESTER 2.0 | ||
Number of Pockets 2 | ||
Closure Type Front Zip | ||
Resistance Features Durable Water Repellent | ||
Colour Ebony | ||
Standards/Approvals OEKO-TEX® approved main fabric | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Vest is designed for versatility and comfort, featuring a breathable fabric that provides weather protection while allowing freedom of movement.
No shoulder seams offer a sleek design and comfort
Brushed fleece inside collar adds warmth and softness
Adjustable hem with elastic draw cord for a customized fit
Extended back design improves comfort during wear
Related links
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, S
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, 4XL
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, 3XL
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, 5XL
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, 2XL
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, M
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, XS
- Helly Hansen MANCHESTER 2.0 Ebony Durable Water Repellent Men's Hi Vis Vest, L
