Nine worths RANDY 1065 Anthracite Water Resistant Men's Work Vest, 3XL

This image is representative of the product range

Subtotal (1 unit)*

PHP3,681.54

(exc. VAT)

PHP4,123.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,681.54

*price indicative

RS Stock No.:
771-629
Mfr. Part No.:
1065-3XL-anthracite
Manufacturer:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Size

3XL

Product Type

Work Vest

Gender

Men

Sub Type

Work Vest

Lining Material

Elastane

Outer Material

Polyester

Series

RANDY 1065

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Water Resistant

Colour

Anthracite

Sleeve Type

Full

Standards/Approvals

EN

COO (Country of Origin):
CN
The Nine worths Work Vest designed for outdoor professionals. Its dual fabric composition ensures durability and comfort, making it a practical choice for various work environments.

100% Polyester main material, 330g/m², offers excellent durability

Secondary fabric of 94% Polyester and 6% Elastane, 300g/m², provides flexibility

Adjustable waterproof hood enhances protection against the elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy