Supertouch SHV Navy, Yellow Hi-Vis Unisex Bodywarmer, 4XL
- RS Stock No.:
- 647-812
- Mfr. Part No.:
- SHV-10247
- Manufacturer:
- Supertouch
This image is representative of the product range
Subtotal (1 unit)*
PHP3,688.15
(exc. VAT)
PHP4,130.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,688.15 |
*price indicative
- RS Stock No.:
- 647-812
- Mfr. Part No.:
- SHV-10247
- Manufacturer:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Bodywarmer | |
| Size | 4XL | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | Fleece, Polyurethane | |
| Series | SHV | |
| Number of Pockets | 2 | |
| Outer Material | 100% Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Hi-Vis | |
| Colour | Navy, Yellow | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Bodywarmer | ||
Size 4XL | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material Fleece, Polyurethane | ||
Series SHV | ||
Number of Pockets 2 | ||
Outer Material 100% Polyester | ||
Closure Type Zipper | ||
Resistance Features Hi-Vis | ||
Colour Navy, Yellow | ||
Sleeve Type Sleeveless | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Supertouch All-Season Hi-Vis 2 Tone Puffer Bodywarmer is designed to keep you safe, warm, and stylish on-site. Conforming to EN ISO 20471:2013+A1:2016 Class 1 standards, it ensures high visibility in any working environment. Featuring two bands and braces along with retro-reflective tape, it enhances your visibility in low-light conditions. The bodywarmer also includes two front zipped pockets for secure storage, offering both practicality and comfort while you work. Perfect for all-season wear, it combines safety with style.
Lightweight & warm
Quilted body
Navy inner lining
Fleece lined inner collar
Soft bound armhole and hem
Hang loop
