Payperwear HORIZON Navy Waterproof, Breathable, Windproof Men's Work Vest, 3XL

Subtotal (1 unit)*

PHP2,819.66

(exc. VAT)

PHP3,158.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,819.66

*price indicative

RS Stock No.:
327-644
Mfr. Part No.:
0011610343080073XL
Manufacturer:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Product Type

Work Vest

Size

3XL

Gender

Men

Sub Type

Vest

Number of Pockets

3

Series

HORIZON

Outer Material

Nylon

Closure Type

Zipper

Resistance Features

Waterproof, Breathable, Windproof

Colour

Navy

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
CN
The Paperwear Horizon Men's vest, with 8 mm contrasting zip, two exterior pockets with covered zip. The interior is unpadded, mesh, one zipped pocket for smartphone with provision for headphones and cable, zip on the chest and bottom to facilitate printing and embroidery.

Nylon composition

Breathable material

Available in multiple colours

Waterproof and windproof fabric

XXXL Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy