Regatta Professional TRF695 Black, Blue Unisex Bodywarmer, 2XL
- RS Stock No.:
- 267-805
- Mfr. Part No.:
- TRF695 B74 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP1,377.52
(exc. VAT)
PHP1,542.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,377.52 |
*price indicative
- RS Stock No.:
- 267-805
- Mfr. Part No.:
- TRF695 B74 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Fleece Jacket | |
| Number of Pockets | 2 | |
| Series | TRF695 | |
| Closure Type | Zipper | |
| Colour | Black, Blue | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Fleece Jacket | ||
Number of Pockets 2 | ||
Series TRF695 | ||
Closure Type Zipper | ||
Colour Black, Blue | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Lightweight Fleece Bodywarmer is made from 180gsm recycled 100% polyester, mini grid fleece with stretch binding to the armholes, hem, and collar.
Contrast Zip detail
2 lower zipped pockets
Made using recycled materials
Related links
- Regatta Professional TRF695 Black 2XL
- Regatta Professional TRF695 Black 2XL
- Regatta Professional TRF695 Black M
- Regatta Professional TRF695 Navy Unisex Bodywarmer, 2XL
- Regatta Professional TRF695 Grey 2XL
- Regatta Professional TRF695 Grey 2XL
- Regatta Professional TRF695 Orange Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRF695 Blue XL
