Regatta Professional TRA894 Black, Orange Water Resistant, Abrasion Resistant, Thermal Insulation Unisex Bodywarmer, L
- RS Stock No.:
- 267-582
- Mfr. Part No.:
- TRA894 00M 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 267-582
- Mfr. Part No.:
- TRA894 00M 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 3 | |
| Series | TRA894 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Abrasion Resistant, Thermal Insulation | |
| Colour | Black, Orange | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 3 | ||
Series TRA894 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Abrasion Resistant, Thermal Insulation | ||
Colour Black, Orange | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid Bodywarmer features polyamide panels on the body with Extol stretch side panels and arms for flexibility and comfort. It includes a lightweight fill for added insulation.
Ideal for decoration
2 zipped lower pockets and 1 chest pocket
Stretch binding
Made using recycled materials
Related links
- Regatta Professional TRA894 Black Thermal Insulation 2XL
- Regatta Professional TRA894 Black Thermal Insulation XL
- Regatta Professional TRA894 Grey Thermal Insulation L
- Regatta Professional TRA894 Grey Thermal Insulation L
- Regatta Professional TRA894 Navy Abrasion Resistant Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA894 Black Thermal Insulation M
- Regatta Professional TRA894 Black Thermal Insulation XL
- Regatta Professional TRA894 Orange Thermal Insulation 3XL
