Regatta Professional TRA894 Grey, Navy Abrasion Resistant, Thermal Insulation, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-353
- Mfr. Part No.:
- TRA894 4RA 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 267-353
- Mfr. Part No.:
- TRA894 4RA 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Navigate Hybrid Bodywarmer | |
| Outer Material | 10% Elastane, 90% Polyester, Polyamide | |
| Series | TRA894 | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation, Water Resistant | |
| Colour | Grey, Navy | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Navigate Hybrid Bodywarmer | ||
Outer Material 10% Elastane, 90% Polyester, Polyamide | ||
Series TRA894 | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation, Water Resistant | ||
Colour Grey, Navy | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.
Size M
Navy and Seal Grey
Stretch binding
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA894 Grey Thermal Insulation L
- Regatta Professional TRA894 Grey Thermal Insulation M
- Regatta Professional TRA894 Black Thermal Insulation M
- Regatta Professional TRA894 Navy Thermal Insulation XL
- Regatta Professional TRA894 Navy Thermal Insulation S
- Regatta Professional TRA894 Grey Thermal Insulation L
- Regatta Professional TRA894 Black Abrasion Resistant M
- Regatta Professional TRA894 Navy Abrasion Resistant Water Resistant Unisex Bodywarmer, L
