Regatta Professional TRA894 Black, Red Durable WR finish Unisex Bodywarmer, L

Subtotal (1 unit)*

PHP2,606.95

(exc. VAT)

PHP2,919.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,606.95

*price indicative

RS Stock No.:
267-346
Mfr. Part No.:
TRA894 48B 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Navigate

Number of Pockets

3

Lining Material

Polyamide

Series

TRA894

Outer Material

Polyamide Body Panels 90% Polyester 10% Elastane

Resistance Features

Durable WR finish

Colour

Black, Red

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Hybrid bodywarmer is a sustainable and functional outwear piece. It is constructed from polyamide panels for durability along with Extol stretch side panels and arms.

Size L

Black and Classic Red

Stretch binding

2 zipped lower pockets and 1 chest pocket

Related links