Regatta Professional TRA924 Grey Abrasion Resistant, Thermal Insulation, Water Repellent Women's Bodywarmer, 10
- RS Stock No.:
- 267-324
- Mfr. Part No.:
- TRA924 087 10L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP3,060.24
(exc. VAT)
PHP3,427.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,060.24 |
*price indicative
- RS Stock No.:
- 267-324
- Mfr. Part No.:
- TRA924 087 10L
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 10 | |
| Gender | Women | |
| Series | TRA924 | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Abrasion Resistant, Thermal Insulation, Water Repellent | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 10 | ||
Gender Women | ||
Series TRA924 | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Abrasion Resistant, Thermal Insulation, Water Repellent | ||
Colour Grey | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Women's Ada Hybrid Bodywarmer is a versatile and lightweight vest designed for both work and outdoor activities. It is made from lightweight 20d polyamide panels to the body and stretch softshell on side panels for maximum comfort. It features lightweight insulation with stretch binding to armholes, hem and collar.
Size 10
Seal Grey and Black
2 zipped lower and 1 zipped chest pocket
Made using recycled materials
Related links
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 20
- Regatta Professional TRA924 Grey Abrasion Resistant Water Repellent Women's Bodywarmer, 14
- Regatta Professional TRA924 Grey Thermal Insulation Water Repellent Women's Bodywarmer, 18
- Regatta Professional TRA924 Grey Thermal Insulation Abrasion Resistant Women's Bodywarmer, 16
- Regatta Professional TRA924 Grey Wind Resistant 12
- Regatta Professional TRA924 Grey Wind Resistant 8
- Regatta Professional TRA863 Navy Windproof Lightweight Women's Bodywarmer, 10
- Regatta Professional TRA863 Black Windproof Lightweight Women's Bodywarmer, 10
