Regatta Professional TRA892 Blue, Black Water Resistant, Thermal Insulation Unisex Bodywarmer, 2XL
- RS Stock No.:
- 267-292
- Mfr. Part No.:
- TRA892 B74 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP3,060.24
(exc. VAT)
PHP3,427.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,060.24 |
*price indicative
- RS Stock No.:
- 267-292
- Mfr. Part No.:
- TRA892 B74 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 4 | |
| Outer Material | 100% Polyester | |
| Series | TRA892 | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant, Thermal Insulation | |
| Colour | Blue, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 4 | ||
Outer Material 100% Polyester | ||
Series TRA892 | ||
Closure Type Zipper | ||
Resistance Features Water Resistant, Thermal Insulation | ||
Colour Blue, Black | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.
Size XXL
Black and New Royal
Warmloft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA892 Grey Thermal Insulation Unisex Bodywarmer, 2XL
- Regatta Professional TRA892 Orange Thermal Insulation Unisex Bodywarmer, 2XL
- Regatta Professional TRA892 Blue Thermal Insulation Unisex Bodywarmer, XL
- Regatta Professional TRA892 Black Thermal Insulation Unisex Bodywarmer, L
- Regatta Professional TRA892 Navy Thermal Insulation 2XL
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA892 Blue Water Resistant Unisex Bodywarmer, 3XL
