Regatta Professional TRA892 Black, Red Thermal Insulation, Water Resistant Unisex Bodywarmer, M
- RS Stock No.:
- 267-270
- Mfr. Part No.:
- TRA892 48B 60
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP3,060.24
(exc. VAT)
PHP3,427.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,060.24 |
*price indicative
- RS Stock No.:
- 267-270
- Mfr. Part No.:
- TRA892 48B 60
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Outer Material | 100% Polyester | |
| Series | TRA892 | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Thermal Insulation, Water Resistant | |
| Colour | Black, Red | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Jacket | ||
Outer Material 100% Polyester | ||
Series TRA892 | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Thermal Insulation, Water Resistant | ||
Colour Black, Red | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal bodywarmer is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester ripstop fabric with recycled polyester high-warmth padding, it ensures optimal insulation. It features an inner pocket and concealed zip entrance in lining for embroidery and print access.
Size M
Black and Classic Red
Warmloft performance technology insulation
2 zipped lower pockets and 1 chest pocket
Related links
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, L
- Regatta Professional TRA892 Black Water Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA892 Black Thermal Insulation Unisex Bodywarmer, M
- Regatta Professional TRA894 Black Abrasion Resistant M
- Regatta Professional TRA892 Orange Thermal Insulation Unisex Bodywarmer, M
- Regatta Professional TRA892 Navy Water Resistant M
