Regatta Professional TRF695 Black, Red Unisex Bodywarmer, 3XL

Subtotal (1 unit)*

PHP1,377.52

(exc. VAT)

PHP1,542.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,377.52

*price indicative

RS Stock No.:
266-990
Mfr. Part No.:
TRF695 48B 95
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

3XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Fleece Jacket

Number of Pockets

2

Series

TRF695

Outer Material

Polyester

Closure Type

Zipper

Colour

Black, Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Fleece Bodywarmer is a versatile and eco-friendly layering piece designed for comfort and practicality. It is crafted from 180gsm recycled 100% polyester mini grid fleece. It offers lightweight warmth suitable for various activities. It features stretch binding to armholes, hem and collar for a snug fit.

Size XXXL

Black and Classic Red

Contrast Zip detail

2 lower zipped pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy