Regatta Professional TRA914 Black Water Resistant, Wind Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 266-860
- Mfr. Part No.:
- TRA914 61G 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,448.01
(exc. VAT)
PHP2,741.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,448.01 |
*price indicative
- RS Stock No.:
- 266-860
- Mfr. Part No.:
- TRA914 61G 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 3XL | |
| Gender | Unisex | |
| Number of Pockets | 5 | |
| Series | TRA914 | |
| Outer Material | Polyester | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Colour | Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 3XL | ||
Gender Unisex | ||
Number of Pockets 5 | ||
Series TRA914 | ||
Outer Material Polyester | ||
Resistance Features Water Resistant, Wind Resistant | ||
Colour Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Knit Effect Stretch Bodywarmer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm-backed knitted fabric. It includes stretch binding to the armholes, hem, and collar for a secure fit, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA914 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Black Water Resistant XL
- Regatta Professional TRA905 Black Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Black Wind Resistant Unisex Bodywarmer, XS
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA914 Red Wind Resistant Unisex Bodywarmer, M
- Regatta Professional TRF695 Navy Wind Resistant 3XL
