Regatta Professional TRA907 Grey Wind Resistant, Water Resistant Unisex Bodywarmer, 3XL
- RS Stock No.:
- 266-826
- Mfr. Part No.:
- TRA907 00G 95
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
PHP2,754.13
(exc. VAT)
PHP3,084.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,754.13 |
*price indicative
- RS Stock No.:
- 266-826
- Mfr. Part No.:
- TRA907 00G 95
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 3XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Layer Softshell Bodywarmer | |
| Series | TRA907 | |
| Lining Material | Polyester | |
| Number of Pockets | 5 | |
| Outer Material | Polyester | |
| Resistance Features | Wind Resistant, Water Resistant | |
| Colour | Grey | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 3XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Layer Softshell Bodywarmer | ||
Series TRA907 | ||
Lining Material Polyester | ||
Number of Pockets 5 | ||
Outer Material Polyester | ||
Resistance Features Wind Resistant, Water Resistant | ||
Colour Grey | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Bodywarmer is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features warm backed woven stretch Softshell fabric along with Wind and Water Repellent Fabric. It has stretch binding to armholes, hem and collar for snug fit. It has 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XXXL
Mineral Grey and Ash
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA907 Grey Wind Resistant 2XL
- Regatta Professional TRA907 Grey Wind Repellent Thermal Insulation, Abrasion Resistant Unisex
- Regatta Professional TRA907 Grey Water Resistant S
- Regatta Professional TRA907 Grey Water Resistant XS
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRA905 Grey Abrasion Resistant Water Resistant Unisex Bodywarmer, 3XL
- Regatta Professional TRF695 Navy Wind Resistant 3XL
- Regatta Professional TRA915 Orange Water Resistant Unisex Bodywarmer, 3XL
