- RS Stock No.:
- 173-5544
- Mfr. Part No.:
- 1-1478052-0
- Manufacturer:
- TE Connectivity
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 25)
PHP822.204
(exc. VAT)
PHP920.868
(inc. VAT)
Units | Per Unit | Per Box* |
25 - 100 | PHP822.204 | PHP20,555.10 |
125 + | PHP739.984 | PHP18,499.60 |
*price indicative |
- RS Stock No.:
- 173-5544
- Mfr. Part No.:
- 1-1478052-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panel Plugs and Sockets
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Flange Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |