- RS Stock No.:
- 164-1413
- Mfr. Part No.:
- 1-1337440-0
- Manufacturer:
- TE Connectivity
150 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 50)
PHP676.872
(exc. VAT)
PHP758.097
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 200 | PHP676.872 | PHP33,843.60 |
250 + | PHP609.185 | PHP30,459.25 |
*price indicative |
- RS Stock No.:
- 164-1413
- Mfr. Part No.:
- 1-1337440-0
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Plugs
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG179 B/U, RG187 A/U, TM3289 |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |