Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP26,417.57

(exc. VAT)

PHP29,587.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,417.57PHP2,641.757

*price indicative

RS Stock No.:
903-430
Mfr. Part No.:
AJ13-500
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Inlet Size

G1/4

Product Type

Blow Gun

Operating Pressure

10bar

Sound Level

90dBA

Inlet Thread Standard

BSPP

Nozzle Material

Technical Polymer

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Nozzle Length

500mm

Trigger Type

Progressive

Material

Polymer

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Parker blowgun excels in various industrial applications, offering energy efficiency and user adaptability with every use.

Complies with international health and safety standards

Provides a powerful flow with adjustable control

Constructed from durable, shock-resistant materials

100% tested for leaks and flow during production

Features a rotating nozzle for precise directional blowing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy