Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)
- RS Stock No.:
- 903-099
- Mfr. Part No.:
- AJ13-1000
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP29,914.43
(exc. VAT)
PHP33,504.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,914.43 | PHP2,991.443 |
*price indicative
- RS Stock No.:
- 903-099
- Mfr. Part No.:
- AJ13-1000
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Size | G1/4 | |
| Product Type | Blow Gun | |
| Operating Pressure | 10bar | |
| Sound Level | 90dBA | |
| Inlet Thread Standard | BSPP | |
| Nozzle Material | Technical Polymer | |
| Material | Polymer | |
| Nozzle Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Trigger Type | Progressive | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Size G1/4 | ||
Product Type Blow Gun | ||
Operating Pressure 10bar | ||
Sound Level 90dBA | ||
Inlet Thread Standard BSPP | ||
Nozzle Material Technical Polymer | ||
Material Polymer | ||
Nozzle Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Trigger Type Progressive | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Parker blowgun angled nozzle excels in facilitating efficient Air control for various applications. Its design is tailored to enhance user experience with maximum adaptability and performance.
Complies with international standards for noise and pressure regulation
Provides powerful flow with progressive control for precision usage
Constructed from durable, shock-resistant materials to ensure longevity
100% leak and flow-tested during production for quality assurance
Offers a 40% reduction in energy consumption with the Energy-Saving model
Related links
- Parker 10 bar Blow Gun, G1/4 Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
