PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-184
- Mfr. Part No.:
- BGK PISBM66
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP9,538.21
(exc. VAT)
PHP10,682.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,538.21 |
*price indicative
- RS Stock No.:
- 628-184
- Mfr. Part No.:
- BGK PISBM66
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 6m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 6m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed to simplify and enhance air blowing tasks in various environments. Engineered for optimal performance, this kit features a compact design that ensures easy handling and manoeuvrability. It boasts an ISO 6150B profile, ensuring compatibility with standard fittings and seamless integration into existing systems. The superior construction guarantees longevity and resilience, making it ideal for both professional and DIY applications. With its efficient functionality, this kit allows users to achieve effective cleaning and drying results, minimizing waste and maximising productivity. Whether you're in a workshop or at home, this blow gun kit offers the reliability and efficiency that you need to tackle any air blowing job with ease.
Designed for compatibility with standard fittings for ease of use
Compact size for enhanced manoeuvrability in tight spaces
Constructed for durability ensuring long lasting performance
Facilitates effective air cleaning and drying capabilities
Lightweight design that reduces user fatigue during extended use
Ideal for a variety of applications from industrial tasks to home projects
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
