PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-183
- Mfr. Part No.:
- BGK PESCM68
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP9,919.42
(exc. VAT)
PHP11,109.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,919.42 |
*price indicative
- RS Stock No.:
- 628-183
- Mfr. Part No.:
- BGK PESCM68
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 8m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 8m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit is expertly designed for both efficiency and versatility in various blowing applications. The state-of-the-art blower kit incorporates a blow gun and is complemented by a spiral and safety quick coupling to enhance user safety and performance. Built with precision, the product adheres to ISO 6150B standards, ensuring compatibility with a range of fittings. Hailing from a reputable manufacturer, this kit promises not only to meet the demands of professionals but also to facilitate ease of use for hobbyists. With robust construction and thoughtful engineering, the blow gun kit stands as a reliable solution for any blowing task, whether in an industrial environment or at home.
Engineered for maximum airflow and efficiency
Compatible with standard ISO 6150B fittings
Constructed from high quality materials for durability
Safety quick coupling promotes seamless connection and disconnection
Lightweight design aids in ease of handling during prolonged use
Versatile applications perfect for both professional and personal projects
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 6.35 mm Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- SMC 145 psi Blow Gun, 6.35 mm Air Inlet (BSP)
- Facom Blow Gun, 6.35 mm Air Inlet (BSP)
- SMC 10 bar Blow Gun, 6.35 mm Air Inlet (BSP)
