PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-179
- Mfr. Part No.:
- BGK PESBM68
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP10,092.91
(exc. VAT)
PHP11,304.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,092.91 |
*price indicative
- RS Stock No.:
- 628-179
- Mfr. Part No.:
- BGK PESBM68
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 6.5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 8m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 6.5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 8m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blower kit with blow gun is a highly effective solution for a variety of applications requiring powerful air delivery. Designed for efficiency, this product is ideal for tasks that demand precision and performance, from cleaning to inflating. With its robust construction, it ensures durability while offering superior functionality for both professionals and hobbyists. This versatile piece is perfectly suited to a wide range of pneumatic needs, ensuring that users can achieve optimal results with minimal effort. Whether you are in a workshop or at a construction site, the blower kit promises to be an invaluable asset.
Engineered for seamless air flow enhancing performance and efficiency
Lightweight design allows for easy handling and manoeuvrability
Robust materials contribute to long lasting durability under demanding conditions
Designed for compatibility with standard industrial fittings ensuring versatility
Compact size makes it easy to store and transport without hassle
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
