PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-178
- Mfr. Part No.:
- BGK PESBM54
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,364.22
(exc. VAT)
PHP8,247.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,364.22 |
*price indicative
- RS Stock No.:
- 628-178
- Mfr. Part No.:
- BGK PESBM54
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Inlet Size | 5 mm | |
| Product Type | Air Blow Gun | |
| Overall Length | 4m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Inlet Size 5 mm | ||
Product Type Air Blow Gun | ||
Overall Length 4m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit designed to enhance your operational efficiency with its robust construction and innovative features. The kit includes a blower with a blow gun that adheres to the ISO 6150B standard, making it suitable for a variety of applications. Whether you're aiming for precise air flow or broad coverage, this versatile blow gun is tailored to meet your specific needs. Its compact design ensures easy handling and allows for improved manoeuvrability in tight spaces. The combination of materials used guarantees longevity, ensuring you can rely on this tool for all your blowing tasks. Additionally, this kit is an excellent choice for professionals seeking performance without compromise, supported by a reputable manufacturer.
Designed to meet ISO 6150B standards for superior air flow performance
Features a compact and lightweight design for easy handling
Constructed from durable materials for enhanced longevity
Equipped with a safety quick coupling for secure attachment
Offers precise control for various blowing tasks
Ideal for both industrial and domestic applications
Related links
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, 6 mm Air Inlet (BSP)
- Festo 10 bar Air Blow Gun, 6.35 mm Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- SMC 145 psi Blow Gun, 6.35 mm Air Inlet (BSP)
- Facom Blow Gun, 6.35 mm Air Inlet (BSP)
