PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-176
- Mfr. Part No.:
- BGK PCSCM54
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP7,599.62
(exc. VAT)
PHP8,511.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,599.62 |
*price indicative
- RS Stock No.:
- 628-176
- Mfr. Part No.:
- BGK PCSCM54
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | 5 mm | |
| Overall Length | 4m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size 5 mm | ||
Overall Length 4m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit is an essential tool for efficient air management in various applications. Designed with precision and reliability in mind, this kit ensures optimal performance in tasks ranging from cleaning to inflating. With an ergonomic design for comfortable handling and a robust construction for durability, this blow gun kit is perfect for professional and DIY use alike. Its compatibility with standard fittings makes it easy to integrate into your existing setup, while the carefully selected components guarantee that you'll receive top-notch results every time you use it. Make air pressure tasks effortless and precise with this versatile solution.
Lightweight design makes it easy to handle during prolonged use
Durable materials ensure long lasting performance under challenging conditions
Compatible with standard quick coupling systems for seamless integration
Ergonomic grip enhances user comfort reducing fatigue
Versatile application includes cleaning inflating and drying tasks
Related links
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
