PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- RS Stock No.:
- 625-645
- Mfr. Part No.:
- BGK PBSCM54
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP6,939.03
(exc. VAT)
PHP7,771.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,939.03 |
*price indicative
- RS Stock No.:
- 625-645
- Mfr. Part No.:
- BGK PBSCM54
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | 5 mm | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size 5 mm | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blower kit with blow gun is expertly designed to deliver exceptional efficiency and control in various applications. Perfectly suited for both professional and DIY use, it offers a reliable solution for tasks requiring precise air delivery. Its innovative design ensures optimal performance while significantly enhancing user experience. With a focus on versatility, this kit integrates seamlessly into existing systems, making it an ideal choice for those who demand quality and consistency in their work. This blower kit not only boosts productivity but also reflects the brand's commitment to excellence in engineering.
Engineered with advanced materials for increased durability
Compatible with safety quick coupling for effortless attachment
Lightweight design ensures easy handling and manoeuvrability
Manufactured to meet ISO standards for guaranteed performance
Designed for optimal air delivery tailored to specific tasks
Related links
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOC 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
