SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- RS Stock No.:
- 456-996
- Mfr. Part No.:
- VMG11BU-F02-04
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,811.69
(exc. VAT)
PHP4,269.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,811.69 |
*price indicative
- RS Stock No.:
- 456-996
- Mfr. Part No.:
- VMG11BU-F02-04
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Inlet Size | 1/4 in G | |
| Product Type | Blow Gun | |
| Sound Level | 100dB | |
| Operating Pressure | 145psi | |
| Inlet Thread Standard | G 1/4 | |
| Nozzle Material | Aluminium | |
| Material | Aluminium Alloy, Stainless Steel, Polyoxymethylene, PBT | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS, ISO 4414, IEC 60204-1, ISO 4413, JIS B 8379, ISO 10218-1, JISB0203, JISB0205 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Size 1/4 in G | ||
Product Type Blow Gun | ||
Sound Level 100dB | ||
Operating Pressure 145psi | ||
Inlet Thread Standard G 1/4 | ||
Nozzle Material Aluminium | ||
Material Aluminium Alloy, Stainless Steel, Polyoxymethylene, PBT | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS, ISO 4414, IEC 60204-1, ISO 4413, JIS B 8379, ISO 10218-1, JISB0203, JISB0205 | ||
- COO (Country of Origin):
- JP
The SMC blow gun redefines efficiency in air-blowing applications with its innovative design and powerful energy-saving capabilities. Engineered for optimal performance, it excels in minimal pressure loss compared to traditional models, ensuring a powerful air flow while reducing energy consumption significantly. The blow guns thoughtful construction allows for lower working pressures, making it an ideal choice for various industrial environments. With features such as integrated extendability and high-efficiency nozzles, this product achieves superior performance in diverse tasks. Its user-friendly design ensures ease of use, while the robust materials guarantee durability and longevity.
Engineered to achieve up to 20% power savings in operational costs
Incorporates a unique balance-poppet valve for consistent performance
Features a design that reduces air consumption without compromising air flow
Built with a compact structure to facilitate easy handling and installation
Compatible with various accessories, enabling custom setups for specific applications
Offers a comprehensive operational range, catering to diverse industrial needs
Manufactured using high-quality materials for enhanced durability
Designed with a focus on energy efficiency, making it eco-friendly
Related links
- SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 145 psi Blow Gun, 3/8 in Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, Rc1/4 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 3/8 in Air Inlet (BSP)