SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)
- RS Stock No.:
- 425-678
- Mfr. Part No.:
- IBG10F-12
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,613.03
(exc. VAT)
PHP11,886.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 08, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP10,613.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-678
- Mfr. Part No.:
- IBG10F-12
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Size | 3/8 in G | |
| Product Type | Blow Gun | |
| Operating Pressure | 7bar | |
| Sound Level | 80dBA | |
| Inlet Thread Standard | G 3/8 in | |
| Maximum Operating Temperature | 60°C | |
| Nozzle Length | 100mm | |
| Minimum Operating Temperature | 5°C | |
| Material | Chromium | |
| Overall Width | 41mm | |
| Standards/Approvals | RoHS, ISO 4414, ISO 10218-1, OSHA 1910.95, ISO 4413, OSHA 1910.242B, IEC 60204-1 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Size 3/8 in G | ||
Product Type Blow Gun | ||
Operating Pressure 7bar | ||
Sound Level 80dBA | ||
Inlet Thread Standard G 3/8 in | ||
Maximum Operating Temperature 60°C | ||
Nozzle Length 100mm | ||
Minimum Operating Temperature 5°C | ||
Material Chromium | ||
Overall Width 41mm | ||
Standards/Approvals RoHS, ISO 4414, ISO 10218-1, OSHA 1910.95, ISO 4413, OSHA 1910.242B, IEC 60204-1 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
Related links
- SMC 7 bar Blow Gun, 3/8 in G Air Inlet (BSP)
- SMC 7 bar Blow Gun, 3/8 in Rc Air Inlet (BSP)
- SMC 7 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 10 bar Blow Gun, 3/8 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- RS PRO 12 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, 1/4 in G Air Inlet (BSP)
- Norgren 10 bar Blow Gun, 1/4 in G Air Inlet (BSP)
