Siemens Blind Control Switch 8A DELTA Series

Subtotal (1 unit)*

PHP14,431.32

(exc. VAT)

PHP16,163.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,431.32

*price indicative

RS Stock No.:
664-408
Mfr. Part No.:
5TC1270
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Blind Control Switch

Current Rating

8A

Depth

22mm

Width

59mm

Operating Voltage

230V

Series

DELTA

COO (Country of Origin):
DE
The Siemens Delta shutter controller FM isolating relay 2-fold with individual controller operates at 230 V AC and supports up to 8 A AC1.

Type of electrical connection maximum 2.5 mm²

Fastening method is flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy