Schneider Electric White Blind & Roller Control Switch D-Life Series
- RS Stock No.:
- 432-874
- Mfr. Part No.:
- MTN3420-6035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,974.62
(exc. VAT)
PHP2,211.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,974.62 |
*price indicative
- RS Stock No.:
- 432-874
- Mfr. Part No.:
- MTN3420-6035
- Manufacturer:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Colour | White | |
| Product Type | Blind & Roller Control Switch | |
| Depth | 27mm | |
| Height | 71mm | |
| Width | 71mm | |
| IP Rating | IP20 | |
| Number of Gangs | 2 | |
| Series | D-Life | |
| Material | TPE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Product Type Blind & Roller Control Switch | ||
Depth 27mm | ||
Height 71mm | ||
Width 71mm | ||
IP Rating IP20 | ||
Number of Gangs 2 | ||
Series D-Life | ||
Material TPE | ||
- COO (Country of Origin):
- DE
The Schneider Electric rocker from the System Design range comes in lotus white (RAL 9003) with a glossy surface finish. It features two rockers, is designed for switch applications, and includes a lighting window for enhanced visibility. The clamp-based fixing mode ensures secure and easy installation.
IP20 rated
RoHS compliant
Related links
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric Lotus White Blind & Roller Control Switch D-Life Series
- Schneider Electric Anthracite Blind & Roller Control Switch D-Life Series
- Schneider Electric Nickel Blind & Roller Control Switch D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch 6A Unica Series
- Schneider Electric White Blind & Roller Control Switch 10A Odace 2011 Series
- Schneider Electric White Blind & Roller Control Switch Odace 2011 Series