RND, 465-00702 Uninsulated Blade Terminal Socket 13.8 mm Blade Length, 22 AWG to 18 AWG, Grey
- RS Stock No.:
- 490-449
- Distrelec Article No.:
- 301-10-617
- Mfr. Part No.:
- RND 465-00702
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
PHP365.00
(exc. VAT)
PHP408.80
(inc. VAT)
- RS Stock No.:
- 490-449
- Distrelec Article No.:
- 301-10-617
- Mfr. Part No.:
- RND 465-00702
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Blade Terminal Socket | |
| Series | 465-00702 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 13.8mm | |
| Maximum Wire Size AWG | 18AWG | |
| Blade Length | 13.8mm | |
| Blade Width | 2.8mm | |
| Blade Thickness | 800μm | |
| Hooked | No | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Blade Terminal Socket | ||
Series 465-00702 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 13.8mm | ||
Maximum Wire Size AWG 18AWG | ||
Blade Length 13.8mm | ||
Blade Width 2.8mm | ||
Blade Thickness 800μm | ||
Hooked No | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND Push On Blade Terminal offers a robust solution for your electrical connection needs. Crafted from high-quality brass and enhanced with a tin-plated surface, this terminal ensures reliable conductivity and long-lasting performance. Designed to accommodate connections in a variety of applications, it features a compact contact size that makes it ideal for tight spaces while maintaining strength.
Compact dimensions make it perfect for space-constrained applications
Ensures long-lasting durability throughout its operational lifespan
Versatile usage suitable for both professional and hobbyist projects
Related links
- RND 22 AWG to 18 AWG, Grey
- RS PRO Uninsulated Crimp Blade Terminal 14.8 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 10 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 15 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 14 mm Blade Length Grey
- RS PRO Uninsulated Crimp Blade Terminal 18 mm Blade Length, 22 AWG to 16 AWG
- RS PRO Insulated Crimp Blade Terminal 17.6 mm Blade Length Red
- RS PRO Insulated Crimp Blade Terminal 14 mm Blade Length Red

