- RS Stock No.:
- 686-8067
- Mfr. Part No.:
- BD136-16
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 20)
PHP15.30
(exc. VAT)
PHP17.14
(inc. VAT)
Units | Per Unit | Per Pack* |
20 - 20 | PHP15.30 | PHP306.00 |
40 - 80 | PHP14.841 | PHP296.82 |
100 - 180 | PHP14.396 | PHP287.92 |
200 - 380 | PHP13.964 | PHP279.28 |
400 + | PHP13.545 | PHP270.90 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 686-8067
- Mfr. Part No.:
- BD136-16
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
General Purpose PNP Transistors, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-32 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.25 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 45 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.8 x 7.8 x 2.7mm |
Minimum Operating Temperature | -65 °C |