Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Panasonic DSC2G0300L NPN Transistor, 50 mA, 20 V, 3-Pin Mini3 G3 B
RS Stock No.:
749-8205
Mfr. Part No.:
DSC2G0300L
Manufacturer:
Panasonic
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
749-8205
Mfr. Part No.:
DSC2G0300L
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DSC2G03, Bipolar Small Signal Transistors (For High-frequency Amplifiers)
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Small Signal NPN Transistors, Panasonic
Bipolar Transistors, Panasonic
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
50 mA
Maximum Collector Emitter Voltage
20 V
Package Type
Mini3 G3 B
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
30 V
Maximum Emitter Base Voltage
3 V
Maximum Operating Frequency
1600 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.9 x 1.5 x 1.1mm
Maximum Operating Temperature
+150 °C