Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Bipolar Transistors
Semelab MAG9413 PNP Transistor, 30 A, 260 V, 3-Pin TO-264
RS Stock No.:
737-8899
Mfr. Part No.:
MAG9413
Manufacturer:
Semelab
View this category
Discontinued product
RS Stock No.:
737-8899
Mfr. Part No.:
MAG9413
Manufacturer:
Semelab
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Transistor Audio 260V/30A/400W TO-264
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Power PNP Transistors, Semelab
Designed specifically for audio power amplifier applications
High Current audio bipolar with wide Safe Operating Area
Bipolar Transistors, Semelab
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
30 A
Maximum Collector Emitter Voltage
260 V
Package Type
TO-264
Mounting Type
Through Hole
Maximum Power Dissipation
400 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-260 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
26.49 x 5.21 x 26.49mm