- RS Stock No.:
- 686-8007
- Mfr. Part No.:
- 2STN1360
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-8007
- Mfr. Part No.:
- 2STN1360
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
General Purpose NPN Transistors, STMicroelectronics
The STMicroelectronics low voltage fast-switching NPN power transistor new low voltage planar technology with double metal process. The result is a transistor which boasts exceptionally high gain performance coupled with very low saturation voltage. The complementary PNP types are the 2STD2360T4, the 2STF2360 and the 2STN2360.
Very low collector-emitter saturation voltage
High current gain characteristic
Fast-switching speed
High current gain characteristic
Fast-switching speed
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 60 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.6 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 130 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Dimensions | 1.8 x 6.5 x 3.5mm |