Sanyo 2SC4485T-AN NPN Bipolar Transistor, 1 A, 50 V, 3-Pin NMP
- RS Stock No.:
- 663-8648P
- Mfr. Part No.:
- 2SC4485T-AN
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied as a tape)*
PHP352.50
(exc. VAT)
PHP395.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 195 | PHP7.05 |
| 200 - 495 | PHP6.70 |
| 500 - 995 | PHP6.35 |
| 1000 + | PHP6.10 |
*price indicative
- RS Stock No.:
- 663-8648P
- Mfr. Part No.:
- 2SC4485T-AN
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 900 mW | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 900 mW | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
- COO (Country of Origin):
- JP
