Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Bipolar Transistors
2SC1815-Y(TPE2,F) NPN RF Bipolar Transistor, 150 mA, 50 V, 3-Pin TO-92
RS Stock No.:
601-1472
Mfr. Part No.:
2SC1815-Y(TPE2,F)
Manufacturer:
Toshiba
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
601-1472
Mfr. Part No.:
2SC1815-Y(TPE2,F)
Manufacturer:
Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Semi,Descrete,Transistor
RoHS Certificate of Compliance
Statement of conformity
RF Bipolar Transistors, Toshiba
Bipolar Transistors, Toshiba
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
150 mA
Maximum Collector Emitter Voltage
50 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
400 mW
Maximum Collector Base Voltage
60 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
80 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+125 °C
Dimensions
4.7 x 5.1 x 4.1mm