2SC1959(F) PNP Bipolar Transistor, 500 mA, 30 V, 3-Pin TO-92

This image is representative of the product range

Bulk discount available

Subtotal 100 units (supplied as a tape)*

PHP1,600.00

(exc. VAT)

PHP1,792.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
100 - 395PHP16.00
400 - 995PHP15.00
1000 - 1995PHP14.00
2000 +PHP13.00

*price indicative

Packaging Options:
RS Stock No.:
540-6352P
Mfr. Part No.:
2SC1959(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Maximum Collector Base Voltage

35 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.7 x 5.1 x 4.1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Small Signal PNP Transistors, Toshiba



Bipolar Transistors, Toshiba

Related links