Infineon BCX5616H6327XTSA1 NPN Transistor, 1 A, 80 V, 3-Pin SOT-89
- RS Stock No.:
- 445-2130
- Mfr. Part No.:
- BCX5616H6327XTSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP130.50
(exc. VAT)
PHP146.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | PHP13.05 | PHP130.50 |
| 20 - 40 | PHP12.867 | PHP128.67 |
| 50 - 90 | PHP12.773 | PHP127.73 |
| 100 - 190 | PHP12.589 | PHP125.89 |
| 200 + | PHP12.407 | PHP124.07 |
*price indicative
- RS Stock No.:
- 445-2130
- Mfr. Part No.:
- BCX5616H6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | SOT-89 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Dimensions | 1.5 x 4.5 x 2.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type SOT-89 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Dimensions 1.5 x 4.5 x 2.5mm | ||
Maximum Operating Temperature +150 °C | ||
General Purpose NPN Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Nexperia BCX56 1 A 3-Pin SOT-89
- Nexperia BSR43 1 A 3-Pin SOT-89
- Diodes Inc BCX5610TA NPN Transistor 80 V, 3-Pin SOT-89
- Nexperia BCX56-16 1 A 3-Pin SOT-89
- Nexperia BCX56-10 1 A 3-Pin SOT-89
- Diodes Inc BCX56TA NPN Transistor 80 V, 3-Pin SOT-89
- Diodes Inc BCX5616TA NPN Transistor 80 V, 3-Pin SOT-89
- Nexperia BSR33 -1 A 3-Pin SOT-89
