- RS Stock No.:
- 373-3848
- Mfr. Part No.:
- FMG8AT148
- Manufacturer:
- ROHM
430 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP7.125
(exc. VAT)
PHP7.98
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP7.125 | PHP71.25 |
20 - 90 | PHP6.878 | PHP68.78 |
100 + | PHP6.555 | PHP65.55 |
*price indicative |
- RS Stock No.:
- 373-3848
- Mfr. Part No.:
- FMG8AT148
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dual Resistor Dual Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Package Type | SMT |
Mounting Type | Surface Mount |
Transistor Configuration | Common Emitter |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Typical Input Resistor | 4.7 kΩ |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 0.1 |