- RS Stock No.:
- 186-8657
- Mfr. Part No.:
- FDS8935
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8657
- Mfr. Part No.:
- FDS8935
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
This P-channel MOSFET is produced using an advanced PowerTrench® process that has been optimized for rDS(on), switching performance and ruggedness.
Max rDS(on) = 183 mΩ at VGS = -10 V, ID = -2.1 A
Max rDS(on) = 247 mΩ at VGS = -4.5 V, ID = -1.9 A
High performance trench technology for extremely low rDS(on)
High power and current handling capability in a widely used surface mount package
Applications
This product is general usage and suitable for many different applications.
Load Switch
Synchronous Rectifier
Max rDS(on) = 247 mΩ at VGS = -4.5 V, ID = -1.9 A
High performance trench technology for extremely low rDS(on)
High power and current handling capability in a widely used surface mount package
Applications
This product is general usage and suitable for many different applications.
Load Switch
Synchronous Rectifier
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3.1 W |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Dimensions | 4.9 x 3.9 x 1.58mm |
Maximum Operating Temperature | +150 °C |