- RS Stock No.:
- 186-7941
- Mfr. Part No.:
- FQS4901TF
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7941
- Mfr. Part No.:
- FQS4901TF
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductors proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
0.45A, 400V, RDS(on) = 4.2Ω(Max.) @VGS = 10 V, ID = 0.225A
Low gate charge ( Typ. 5.8nC)
Low Crss ( Typ. 5pF)
Applications
Lighting
Low gate charge ( Typ. 5.8nC)
Low Crss ( Typ. 5pF)
Applications
Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Dual |
Pin Count | 8 |
Number of Elements per Chip | 2 |
Dimensions | 4.92 x 3.95 x 1.55mm |
Maximum Operating Temperature | +150 °C |