- RS Stock No.:
- 171-5381
- Mfr. Part No.:
- 2SCR574D3TL1
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5381
- Mfr. Part No.:
- 2SCR574D3TL1
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2SCR574D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary PNP Types : 2SAR574D3.
Low VCE(sat)
VCE(sat)=300mV(Max.).
(IC/IB=1A/50mA)
Complementary PNP Types : 2SAR574D3.
Low VCE(sat)
VCE(sat)=300mV(Max.).
(IC/IB=1A/50mA)
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 10 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 280 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.8 x 6.4 x 2.4mm |
Maximum Operating Temperature | +150 °C |