Nexperia PBSS4230T,215 NPN Transistor, 2 A, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0511
- Mfr. Part No.:
- PBSS4230T,215
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP14,184.00
(exc. VAT)
PHP15,885.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP4.728 | PHP14,184.00 |
*price indicative
- RS Stock No.:
- 166-0511
- Mfr. Part No.:
- PBSS4230T,215
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Related links
- Nexperia BCX70K 100 mA NPN 3-Pin SOT-23
- Nexperia PBSS4240T 2 A NPN 3-Pin SOT-23
- Nexperia 2PD601BRL 200 mA NPN 3-Pin SOT-23
- Nexperia PDTC124XT 100 mA NPN 3-Pin SOT-23
- Nexperia PBSS4032NT 2.6 A NPN 3-Pin SOT-23
- Nexperia NPN Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 50 V, 3-Pin SOT-23
- Nexperia Transistor 20 V, 3-Pin SOT-23
