Nexperia PBHV9115T,215 PNP Transistor, -1 A, -150 V, 3-Pin SOT-23
- RS Stock No.:
- 166-0046
- Mfr. Part No.:
- PBHV9115T,215
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-0046
- Mfr. Part No.:
- PBHV9115T,215
- Manufacturer:
- Nexperia
Related links
- Nexperia PBSS9110T -1 A 3-Pin SOT-23
- Nexperia PBSS5160T -1 A 3-Pin SOT-23
- Diodes Inc FMMT555TA PNP Transistor -150 V, 3-Pin SOT-23
- Nexperia PBHV9050T -150 mA 3-Pin SOT-23
- Nexperia PBHV9115X -1 A 3-Pin SOT-89
- Nexperia BC859B -100 mA 3-Pin SOT-23
- Nexperia BC857B -100 mA 3-Pin SOT-23
- Nexperia BC856A -100 mA 3-Pin SOT-23