Diodes Inc ZXTN25012EZTA PNP Transistor, -6.5 A, -12 V, 3-Pin SOT-89
- RS Stock No.:
- 165-8556
- Mfr. Part No.:
- ZXTN25012EZTA
- Manufacturer:
- DiodesZetex
Price Each (On a Reel of 1000)**
PHP15.662
(exc. VAT)
PHP17.541
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
1000 + | PHP15.662 | PHP15,662.00 |
**price indicative
- RS Stock No.:
- 165-8556
- Mfr. Part No.:
- ZXTN25012EZTA
- Manufacturer:
- DiodesZetex
Related links
- ROHM 2SAR512PHZGT100 PNP Transistor -30 V, 3-Pin SOT-89
- STMicroelectronics 2STF2360 PNP Transistor -60 V, 3-Pin SOT-89
- Nexperia BCX52 -1 A 3-Pin SOT-89
- Nexperia BCX51 -1 A 3-Pin SOT-89
- ROHM 2SAR513PHZGT100 PNP Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR553PHZGT100 PNP Transistor -50 V, 3-Pin SOT-89
- ROHM 2SAR293PHZGT100 PNP Transistor -30 V, 3-Pin SOT-89
- Nexperia BC869 -2 A 3-Pin SOT-89