- RS Stock No.:
- 165-5734
- Mfr. Part No.:
- BFR380L3E6327XTMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5734
- Mfr. Part No.:
- BFR380L3E6327XTMA1
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Bipolar Transistors, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 80 mA |
Maximum Collector Emitter Voltage | 6 V |
Package Type | TSLP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 380 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 15 V |
Maximum Emitter Base Voltage | 2 V |
Maximum Operating Frequency | 14 GHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1 x 0.6 x 0.35mm |