ON Semiconductor, SMMUN2116LT3G PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 3-Pin SOT-23
- RS Stock No.:
- 163-1182
- Mfr. Part No.:
- SMMUN2116LT3G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-1182
- Mfr. Part No.:
- SMMUN2116LT3G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Resistor Digital Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 400 mW |
Minimum DC Current Gain | 160 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Resistor Ratio | None |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 4.7 kΩ |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |