- RS Stock No.:
- 145-3337
- Mfr. Part No.:
- MUN5314DW1T1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3337
- Mfr. Part No.:
- MUN5314DW1T1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Dual Digital Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Transistor Configuration | Isolated |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |
Dimensions | 2 x 1.25 x 0.9mm |
Typical Resistor Ratio | 0.21 |